
TT900OUT | |
---|---|
DigiKey Part Number | TT900OUT-ND |
Manufacturer | |
Manufacturer Product Number | TT900OUT |
Description | BLACK TRANSFER RIBBON 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Length 300.0m Thermal Transfer Ribbon For Thermal Transfer Printer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | Length 300.0m | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24,509.99000 | ₹24,509.99 |