
90301 | |
|---|---|
DigiKey Part Number | 4862-90301-ND |
Manufacturer | |
Manufacturer Product Number | 90301 |
Description | CABLE GLAND 4-8MM PG9 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG9 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹598.25000 | ₹598.25 |
| 10 | ₹508.51600 | ₹5,085.16 |
| 25 | ₹476.62760 | ₹11,915.69 |
| 50 | ₹453.85300 | ₹22,692.65 |
| 100 | ₹432.18730 | ₹43,218.73 |
| 250 | ₹405.13172 | ₹1,01,282.93 |
| 500 | ₹385.80122 | ₹1,92,900.61 |
| 1,000 | ₹367.40537 | ₹3,67,405.37 |
| 2,500 | ₹344.43074 | ₹8,61,076.85 |