
920158 | |
|---|---|
DigiKey Part Number | 4862-920158-ND |
Manufacturer | |
Manufacturer Product Number | 920158 |
Description | HELUCOND PA12-F GRAY NW17 FINE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.654" (16.60mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.654" (16.60mm) | |
Diameter - Outside | 0.835" (21.20mm) | |
Material | Polyamide (PA12), Nylon 12, Halogen Free | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,859.21000 | ₹16,859.21 |
| 2 | ₹15,505.68500 | ₹31,011.37 |
| 3 | ₹14,764.70000 | ₹44,294.10 |
| 5 | ₹13,881.91800 | ₹69,409.59 |
| 7 | ₹13,329.45857 | ₹93,306.21 |
| 10 | ₹12,767.88000 | ₹1,27,678.80 |
| 25 | ₹12,671.24600 | ₹3,16,781.15 |