Gray Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.398" (35.50mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920161

DigiKey Part Number
4862-920161-ND
Manufacturer
Manufacturer Product Number
920161
Description
HELUCOND PA12-B GRAY NW36 COARSE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.398" (35.50mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.398" (35.50mm)
Diameter - Outside
1.665" (42.30mm)
Material
Polyamide (PA12), Nylon 12, Halogen Free
Color
Gray
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-50°C ~ 120°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 HB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹24,778.16000₹24,778.16
2₹22,788.63500₹45,577.27
3₹21,700.22333₹65,100.67
5₹20,402.51600₹1,02,012.58
7₹19,590.62571₹1,37,134.38
10₹19,342.15200₹1,93,421.52
Manufacturers Standard Package