
920401 | |
|---|---|
DigiKey Part Number | 4862-920401-ND |
Manufacturer | |
Manufacturer Product Number | 920401 |
Description | HELUCOND PA-UL-B BLACK NW29 COAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.083" (27.50mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.083" (27.50mm) | |
Diameter - Outside | 1.358" (34.49mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 140°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,029.78000 | ₹33,029.78 |
| 2 | ₹30,378.17000 | ₹60,756.34 |
| 3 | ₹28,927.11000 | ₹86,781.33 |
| 5 | ₹27,197.63800 | ₹1,35,988.19 |
| 7 | ₹26,523.26429 | ₹1,85,662.85 |