
99614 | |
|---|---|
DigiKey Part Number | 4862-99614-ND |
Manufacturer | |
Manufacturer Product Number | 99614 |
Description | HELUCOND PA6-L GRAY NW17 FINE PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.661" (16.80mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.661" (16.80mm) | |
Diameter - Outside | 0.831" (21.10mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,901.13000 | ₹8,901.13 |
| 2 | ₹8,186.39000 | ₹16,372.78 |
| 3 | ₹7,795.32000 | ₹23,385.96 |
| 5 | ₹7,329.07800 | ₹36,645.39 |
| 7 | ₹7,037.27429 | ₹49,260.92 |
| 10 | ₹6,740.79600 | ₹67,407.96 |
| 25 | ₹6,282.48840 | ₹1,57,062.21 |