
99811 | |
|---|---|
DigiKey Part Number | 4862-99811-ND |
Manufacturer | |
Manufacturer Product Number | 99811 |
Description | CABLE GLAND 18.01-25MM 1" NPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass 1" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,969.72000 | ₹3,969.72 |
| 10 | ₹3,373.89200 | ₹33,738.92 |
| 25 | ₹3,162.73280 | ₹79,068.32 |
| 50 | ₹3,011.86480 | ₹1,50,593.24 |
| 100 | ₹2,868.24640 | ₹2,86,824.64 |
| 250 | ₹2,688.91932 | ₹6,72,229.83 |