
AC220S05ZDK-10W | |
|---|---|
DigiKey Part Number | 3986-AC220S05ZDK-10W-ND |
Manufacturer | |
Manufacturer Product Number | AC220S05ZDK-10W |
Description | Wide Input voltageOperating temp |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 1 Output 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Isolation | 2500 V | |
Applications | ITE (Commercial) | |
Efficiency | 79% | |
Operating Temperature | -40°C ~ 85°C | |
Features | OCP, OTP, OVP, SCP | |
Size / Dimension | 3.78" L x 2.13" W (96.1mm x 54.0mm) | |
Approval Agency | CE | |
Standard Number | 55032; 55035; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,686.67000 | ₹1,686.67 |
| 10 | ₹1,679.21200 | ₹16,792.12 |
| 25 | ₹1,671.75680 | ₹41,793.92 |
| 50 | ₹1,665.23380 | ₹83,261.69 |
| 100 | ₹1,658.71080 | ₹1,65,871.08 |
| 260 | ₹1,652.18777 | ₹4,29,568.82 |
| 500 | ₹1,633.55058 | ₹8,16,775.29 |
| 1,000 | ₹1,614.91338 | ₹16,14,913.38 |