
AC220S05ZDK-25W | |
|---|---|
DigiKey Part Number | 3986-AC220S05ZDK-25W-ND |
Manufacturer | |
Manufacturer Product Number | AC220S05ZDK-25W |
Description | Wide Input voltageOperating temp |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 1 Output 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Isolation | 2500 V | |
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -40°C ~ 85°C | |
Features | OCP, OTP, OVP, SCP | |
Size / Dimension | 3.78" L x 2.13" W (96.1mm x 54.0mm) | |
Approval Agency | CE | |
Standard Number | 55032; 55035; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,087.37000 | ₹2,087.37 |
| 10 | ₹2,079.91200 | ₹20,799.12 |
| 25 | ₹2,072.45680 | ₹51,811.42 |
| 50 | ₹2,065.93360 | ₹1,03,296.68 |
| 100 | ₹2,059.41060 | ₹2,05,941.06 |
| 260 | ₹2,052.88758 | ₹5,33,750.77 |
| 500 | ₹2,034.25038 | ₹10,17,125.19 |
| 1,000 | ₹2,015.61318 | ₹20,15,613.18 |