Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK220S12-400W

DigiKey Part Number
3986-GK220S12-400W-ND
Manufacturer
Manufacturer Product Number
GK220S12-400W
Description
AC/DC CONVERTER 12V 400W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1
12V
Current - Output 1
33333 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3000 V
Efficiency
85%
Operating Temperature
-30°C ~ 70°C
Features
OLP, OTP, OVP, SCP
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Approval Agency
CE
Standard Number
55032; 55035; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate ₹2,795.58 flat rate shipping fee will apply
All prices are in INR
Case
QuantityUnit PriceExt Price
1₹3,261.51000₹3,261.51
10₹3,254.05500₹32,540.55
25₹3,246.60040₹81,165.01
50₹3,240.07720₹1,62,003.86
100₹3,233.55420₹3,23,355.42
260₹3,227.03119₹8,39,028.11
500₹3,208.39398₹16,04,196.99
1,000₹3,189.75678₹31,89,756.78