


1163 | |
|---|---|
DigiKey Part Number | 3720-1163-ND |
Manufacturer | |
Manufacturer Product Number | 1163 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 5 | ₹12.48600 | ₹62.43 |
| 10 | ₹11.46200 | ₹114.62 |
| 25 | ₹10.36240 | ₹259.06 |
| 50 | ₹9.65400 | ₹482.70 |
| 100 | ₹9.00180 | ₹900.18 |
| 250 | ₹8.24884 | ₹2,062.21 |
| 500 | ₹7.75122 | ₹3,875.61 |
| 1,000 | ₹7.30765 | ₹7,307.65 |