
1307 | |
|---|---|
DigiKey Part Number | 3720-1307-ND |
Manufacturer | |
Manufacturer Product Number | 1307 |
Description | HOLE PLUG 0.625" POLYCARBON CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.625" (15.88mm) 5/8" Polycarbonate Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Heyco Products Corporation | Material Polycarbonate |
Series | Hole Diameter 0.625" (15.88mm) 5/8" |
Packaging Bulk | Flange Diameter 0.730" (18.54mm) |
Part Status Active | Panel Thickness 0.410" (10.41mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.22100 | ₹202.21 |
| 25 | ₹18.93520 | ₹473.38 |
| 50 | ₹18.04080 | ₹902.04 |
| 100 | ₹17.17420 | ₹1,717.42 |
| 250 | ₹16.09880 | ₹4,024.70 |
| 500 | ₹15.32910 | ₹7,664.55 |
| 1,000 | ₹14.59666 | ₹14,596.66 |
| 2,500 | ₹13.68194 | ₹34,204.85 |