
1312 | |
|---|---|
DigiKey Part Number | 3720-1312-ND |
Manufacturer | |
Manufacturer Product Number | 1312 |
Description | HOLE PLUG 1.000" POLYCARBON CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.000" (25.40mm) Polycarbonate Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Heyco Products Corporation | Material Polycarbonate |
Series | Hole Diameter 1.000" (25.40mm) |
Packaging Bulk | Flange Diameter 1.130" (28.70mm) |
Part Status Active | Panel Thickness 0.450" (11.43mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹32.89500 | ₹328.95 |
| 25 | ₹30.82600 | ₹770.65 |
| 50 | ₹29.33500 | ₹1,466.75 |
| 100 | ₹27.93720 | ₹2,793.72 |
| 250 | ₹26.18152 | ₹6,545.38 |
| 500 | ₹24.93098 | ₹12,465.49 |
| 1,000 | ₹23.74007 | ₹23,740.07 |
| 2,500 | ₹22.25282 | ₹55,632.05 |