
13123B | |
|---|---|
DigiKey Part Number | 3720-13123B-ND |
Manufacturer | |
Manufacturer Product Number | 13123B |
Description | CBL TIE LOCKING BLACK 40LB 5.91" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.493' (150.11mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 5 | ₹7.82800 | ₹39.14 |
| 10 | ₹7.26900 | ₹72.69 |
| 25 | ₹6.56040 | ₹164.01 |
| 50 | ₹6.07580 | ₹303.79 |
| 100 | ₹5.64710 | ₹564.71 |
| 250 | ₹5.15876 | ₹1,289.69 |
| 500 | ₹4.83448 | ₹2,417.24 |
| 1,000 | ₹4.54748 | ₹4,547.48 |