
15364 | |
|---|---|
DigiKey Part Number | 3720-15364-ND |
Manufacturer | |
Manufacturer Product Number | 15364 |
Description | CBL CLIP C-TYPE NATURAL ARROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Arrowhead, Winged 0.410" ~ 0.690" (10.41mm ~ 17.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.410" ~ 0.690" (10.41mm ~ 17.53mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.310" (7.87mm) | |
Width | 1.240" (31.50mm) | |
Height | 1.050" (26.67mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹24.69400 | ₹246.94 |
| 25 | ₹23.11000 | ₹577.75 |
| 50 | ₹22.01060 | ₹1,100.53 |
| 100 | ₹20.94820 | ₹2,094.82 |
| 250 | ₹19.63616 | ₹4,909.04 |
| 500 | ₹18.69870 | ₹9,349.35 |
| 1,000 | ₹17.80505 | ₹17,805.05 |
| 3,000 | ₹16.47591 | ₹49,427.73 |