


1602 | |
|---|---|
DigiKey Part Number | 3720-1602-ND |
Manufacturer | |
Manufacturer Product Number | 1602 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJ, SJO, SJT | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 5 | ₹113.68600 | ₹568.43 |
| 10 | ₹106.04600 | ₹1,060.46 |
| 25 | ₹97.36080 | ₹2,434.02 |
| 50 | ₹91.58320 | ₹4,579.16 |
| 100 | ₹86.43000 | ₹8,643.00 |
| 250 | ₹80.44932 | ₹20,112.33 |
| 500 | ₹76.47588 | ₹38,237.94 |
| 1,000 | ₹72.91711 | ₹72,917.11 |