
16193 | |
|---|---|
DigiKey Part Number | 3720-16193-ND |
Manufacturer | |
Manufacturer Product Number | 16193 |
Description | RECLSBLE FSTNR RECT 0.750" X 6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Nylon | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹238.56000 | ₹238.56 |
| 10 | ₹203.05200 | ₹2,030.52 |
| 30 | ₹187.89400 | ₹5,636.82 |
| 50 | ₹181.22820 | ₹9,061.41 |
| 100 | ₹172.56180 | ₹17,256.18 |
| 250 | ₹161.75600 | ₹40,439.00 |
| 500 | ₹154.03460 | ₹77,017.30 |
| 1,000 | ₹146.68501 | ₹1,46,685.01 |
| 2,500 | ₹137.50712 | ₹3,43,767.80 |