Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 12.000" (304.80mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16210

DigiKey Part Number
3720-16210-ND
Manufacturer
Manufacturer Product Number
16210
Description
RECLSBLE FSTNR RECT 0.750" X 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 12.000" (304.80mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
12.000" (304.80mm)
Width
0.750" (19.05mm)
Diameter
-
Mounting Type
-
Features
-
Material
Nylon
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹255.33000₹255.33
10₹217.21700₹2,172.17
30₹200.97100₹6,029.13
50₹193.82680₹9,691.34
100₹184.57350₹18,457.35
250₹173.00912₹43,252.28
500₹164.75284₹82,376.42
1,000₹156.89075₹1,56,890.75
2,500₹147.07546₹3,67,688.65
Manufacturers Standard Package