
16376 | |
|---|---|
DigiKey Part Number | 3720-16376-ND |
Manufacturer | |
Manufacturer Product Number | 16376 |
Description | RECLSBLE FSTNR RECT 0.984"X16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.984" (25.00mm) X 16.40' (5.00m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 16.40' (5.00m) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Mounting Type | Sew On, Staple | |
Features | - | |
Material | Nylon | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,173.10000 | ₹2,173.10 |
| 10 | ₹1,846.94700 | ₹18,469.47 |
| 25 | ₹1,731.28400 | ₹43,282.10 |
| 50 | ₹1,648.64680 | ₹82,432.34 |
| 100 | ₹1,570.01640 | ₹1,57,001.64 |
| 250 | ₹1,471.82068 | ₹3,67,955.17 |
| 500 | ₹1,401.66094 | ₹7,00,830.47 |