
1684 | |
|---|---|
DigiKey Part Number | 3720-1684-ND |
Manufacturer | |
Manufacturer Product Number | 1684 |
Description | HOLE PLUG 0.437" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.437" (11.10mm) Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Heyco Products Corporation | Material Nylon |
Series | Hole Diameter 0.437" (11.10mm) |
Packaging Box | Flange Diameter 0.530" (13.46mm) |
Part Status Active | Panel Thickness 0.062" (1.57mm) 1/16" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹6.99400 | ₹69.94 |
| 25 | ₹6.57800 | ₹164.45 |
| 50 | ₹6.25660 | ₹312.83 |
| 100 | ₹5.95410 | ₹595.41 |
| 250 | ₹5.58364 | ₹1,395.91 |
| 500 | ₹5.31524 | ₹2,657.62 |
| 1,000 | ₹5.06196 | ₹5,061.96 |
| 2,500 | ₹4.74402 | ₹11,860.05 |