
1688 | |
|---|---|
DigiKey Part Number | 3720-1688-ND |
Manufacturer | |
Manufacturer Product Number | 1688 |
Description | HOLE PLUG 0.500" NYLON WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.560" (14.22mm) | |
Panel Thickness | 0.062" (1.57mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.41900 | ₹134.19 |
| 25 | ₹12.56160 | ₹314.04 |
| 50 | ₹11.98380 | ₹599.19 |
| 100 | ₹11.40600 | ₹1,140.60 |
| 250 | ₹10.68656 | ₹2,671.64 |
| 500 | ₹10.17404 | ₹5,087.02 |
| 1,000 | ₹9.68762 | ₹9,687.62 |
| 2,500 | ₹9.08079 | ₹22,701.98 |