Circular - 0.875" (22.22mm) Bushing 0.500" (12.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.875" (22.22mm) Bushing 0.500" (12.70mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2116

DigiKey Part Number
3720-2116-ND
Manufacturer
Manufacturer Product Number
2116
Description
BUSHING 0.500" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.875" (22.22mm) Bushing 0.500" (12.70mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.875" (22.22mm)
Diameter - Inside
0.500" (12.70mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,701
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹9.69100₹96.91
25₹9.09480₹227.37
50₹8.66620₹433.31
100₹8.24700₹824.70
250₹7.72700₹1,931.75
500₹7.35610₹3,678.05
1,000₹7.00386₹7,003.86
2,500₹6.56477₹16,411.92