
2598 | |
|---|---|
DigiKey Part Number | 3720-2598-ND |
Manufacturer | |
Manufacturer Product Number | 2598 |
Description | HOLE PLUG 3.000" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 3.000" (76.20mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 3.000" (76.20mm) | |
Flange Diameter | 3.170" (80.52mm) | |
Panel Thickness | 0.820" (20.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹464.07000 | ₹464.07 |
| 5 | ₹397.15800 | ₹1,985.79 |
| 10 | ₹373.30300 | ₹3,733.03 |
| 25 | ₹345.60840 | ₹8,640.21 |
| 50 | ₹327.21340 | ₹16,360.67 |
| 100 | ₹310.76600 | ₹31,076.60 |
| 300 | ₹288.16217 | ₹86,448.65 |
| 600 | ₹275.79795 | ₹1,65,478.77 |
| 1,200 | ₹264.71192 | ₹3,17,654.30 |