Hole Plug 0.625" (15.88mm) 5/8" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2657

DigiKey Part Number
3720-2657-ND
Manufacturer
Manufacturer Product Number
2657
Description
HOLE PLUG 0.625" NYLON BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hole Plug 0.625" (15.88mm) 5/8" Nylon Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Heyco Products Corporation
Material
Nylon
Series
Hole Diameter
0.625" (15.88mm) 5/8"
Packaging
Bulk
Flange Diameter
0.730" (18.54mm)
Part Status
Active
Panel Thickness
0.410" (10.41mm)
Type
Body Plug, Vented
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,222
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10.40000₹10.40
10₹9.07300₹90.73
25₹8.50600₹212.65
50₹8.10900₹405.45
100₹7.72150₹772.15
250₹7.23948₹1,809.87
500₹6.89356₹3,446.78
1,000₹6.56466₹6,564.66
2,500₹6.15260₹15,381.50