
3821 | |
|---|---|
DigiKey Part Number | 3720-3821-ND |
Manufacturer | |
Manufacturer Product Number | 3821 |
Description | CBL CLIP U-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Gray Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Open | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.400" (10.16mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.250" (6.35mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹30.00600 | ₹300.06 |
| 25 | ₹28.14200 | ₹703.55 |
| 50 | ₹26.80020 | ₹1,340.01 |
| 100 | ₹25.52360 | ₹2,552.36 |
| 250 | ₹23.92272 | ₹5,980.68 |
| 500 | ₹22.77838 | ₹11,389.19 |
| 1,000 | ₹21.68997 | ₹21,689.97 |
| 3,000 | ₹20.07133 | ₹60,213.99 |