Cable Grip Polyamide (PA66), Nylon 6/6 PG16 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3220

DigiKey Part Number
3720-3220-ND
Manufacturer
Manufacturer Product Number
3220
Description
CABLE GRIP 5.84-13.87MM PG16
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG16 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.450" (11.43mm)
Manufacturer
Heyco Products Corporation
Panel Hole Size
0.886" (22.5mm)
Packaging
Box
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Includes
Locknut
Type
Cable Grip
Color
Gray
Outside Cable Diameter (Min)
0.230" (5.84mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.546" (13.87mm)
Operating Temperature
-40°C ~ 115°C
Thread Size
PG16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹203.20000₹203.20
5₹172.00800₹860.04
10₹160.85600₹1,608.56
25₹148.07840₹3,701.96
50₹139.59120₹6,979.56
100₹132.00210₹13,200.21
250₹123.19944₹30,799.86
500₹117.34362₹58,671.81
1,000₹112.09926₹1,12,099.26
Manufacturers Standard Package