
3446 | |
|---|---|
DigiKey Part Number | 3720-3446-ND |
Manufacturer | |
Manufacturer Product Number | 3446 |
Description | CABLE GRIP 1.75-4.75MM PG9 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG9 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.069" (1.75mm) | |
Outside Cable Diameter (Max) | 0.187" (4.75mm) | |
Thread Size | PG9 | |
Thread Length | 0.340" (8.64mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.600" (15.2mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹103.43600 | ₹1,034.36 |
| 25 | ₹96.91360 | ₹2,422.84 |
| 50 | ₹92.27280 | ₹4,613.64 |
| 100 | ₹87.86510 | ₹8,786.51 |
| 250 | ₹82.35404 | ₹20,588.51 |
| 500 | ₹78.42162 | ₹39,210.81 |
| 2,000 | ₹71.11443 | ₹1,42,228.86 |
| 4,000 | ₹67.72223 | ₹2,70,888.92 |