
3590 | |
|---|---|
DigiKey Part Number | 3720-3590-ND |
Manufacturer | |
Manufacturer Product Number | 3590 |
Description | CABLE TIE HLDR DUAL ADH NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 1.10" L x 1.10" W x 0.24" H (27.9mm x 27.9mm x 6.1mm) | |
For Use With/Related Products | - | |
Material | Nylon 6.6 | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 5 | ₹50.69400 | ₹253.47 |
| 10 | ₹47.15200 | ₹471.52 |
| 25 | ₹43.01480 | ₹1,075.37 |
| 50 | ₹40.29360 | ₹2,014.68 |
| 100 | ₹37.86150 | ₹3,786.15 |
| 250 | ₹35.04540 | ₹8,761.35 |
| 500 | ₹33.17980 | ₹16,589.90 |
| 1,000 | ₹31.50991 | ₹31,509.91 |
