
3605 | |
|---|---|
DigiKey Part Number | 3720-3605-ND |
Manufacturer | |
Manufacturer Product Number | 3605 |
Description | CABLE TIE HLDR SGL PUSH WING MNT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.61" L x 0.22" W x 0.72" H (15.5mm x 5.6mm x 18.3mm) | |
For Use With/Related Products | - | |
Material | Nylon 6.6 | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.26292 | ₹7,262.92 |