Cable Clip, Flat Natural Adhesive 0.130" ~ 0.250" (3.30mm ~ 6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3638

DigiKey Part Number
3720-3638-ND
Manufacturer
Manufacturer Product Number
3638
Description
CBL CLIP FLAT NATURAL ADHESIVE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Natural Adhesive 0.130" ~ 0.250" (3.30mm ~ 6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Clip, Flat
Type Attributes
Hinged, Top Lock
Opening Size
0.130" ~ 0.250" (3.30mm ~ 6.35mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.630" (16.00mm)
Width
0.630" (16.00mm)
Height
0.250" (6.35mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.190" (4.83mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,514
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹32.70800₹327.08
25₹30.63960₹765.99
50₹29.18580₹1,459.29
100₹27.78810₹2,778.81
250₹26.04736₹6,511.84
500₹24.80238₹12,401.19
1,000₹23.61706₹23,617.06
3,000₹21.85460₹65,563.80
Manufacturers Standard Package