
3754 | |
|---|---|
DigiKey Part Number | 3720-3754-ND |
Manufacturer | |
Manufacturer Product Number | 3754 |
Description | CABLE TIE HLDR DUAL SNAP-ON BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Snap-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Snap-On | |
Size / Dimension | 2.31" L x 1.25" W x 1.05" H (58.7mm x 31.8mm x 26.7mm) | |
For Use With/Related Products | - | |
Material | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹281.42000 | ₹281.42 |
| 5 | ₹239.30200 | ₹1,196.51 |
| 10 | ₹224.29900 | ₹2,242.99 |
| 25 | ₹206.94760 | ₹5,173.69 |
| 50 | ₹195.44840 | ₹9,772.42 |
| 100 | ₹185.16060 | ₹18,516.06 |
| 250 | ₹173.19924 | ₹43,299.81 |
| 500 | ₹165.24488 | ₹82,622.44 |
| 1,000 | ₹158.11707 | ₹1,58,117.07 |