
3832 | |
|---|---|
DigiKey Part Number | 3720-3832-ND |
Manufacturer | |
Manufacturer Product Number | 3832 |
Description | HOLE PLUG 1.000" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.000" (25.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | - | |
Hole Diameter | 1.000" (25.40mm) | |
Flange Diameter | 1.410" (35.81mm) | |
Panel Thickness | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.92000 | ₹137.92 |
| 5 | ₹116.29600 | ₹581.48 |
| 10 | ₹108.56200 | ₹1,085.62 |
| 25 | ₹99.70920 | ₹2,492.73 |
| 50 | ₹93.80100 | ₹4,690.05 |
| 100 | ₹88.53600 | ₹8,853.60 |
| 250 | ₹82.42116 | ₹20,605.29 |
| 500 | ₹78.36010 | ₹39,180.05 |
| 1,000 | ₹74.72213 | ₹74,722.13 |