
3859 | |
|---|---|
DigiKey Part Number | 3720-3859-ND |
Manufacturer | |
Manufacturer Product Number | 3859 |
Description | CBL CLIP C-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Gray Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | - | |
Width | 0.630" (16.00mm) | |
Height | 0.500" (12.70mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.380" (9.65mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹47.52500 | ₹475.25 |
| 25 | ₹44.58000 | ₹1,114.50 |
| 50 | ₹42.43700 | ₹2,121.85 |
| 100 | ₹40.40540 | ₹4,040.54 |
| 250 | ₹37.86708 | ₹9,466.77 |
| 500 | ₹36.05740 | ₹18,028.70 |
| 1,000 | ₹34.33531 | ₹34,335.31 |
| 3,000 | ₹31.77332 | ₹95,319.96 |