
3860 | |
|---|---|
DigiKey Part Number | 3720-3860-ND |
Manufacturer | |
Manufacturer Product Number | 3860 |
Description | CBL CLIP C-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Gray Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | - | |
Width | 0.640" (16.26mm) | |
Height | 0.680" (17.27mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.500" (12.70mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹45.83212 | ₹45,832.12 |