
3861A | |
|---|---|
DigiKey Part Number | 3720-3861A-ND |
Manufacturer | |
Manufacturer Product Number | 3861A |
Description | CBL CLIP C-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Gray Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | - | |
Width | 0.640" (16.26mm) | |
Height | 0.990" (25.15mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.750" (19.05mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹96.16800 | ₹961.68 |
| 25 | ₹90.12960 | ₹2,253.24 |
| 50 | ₹85.80560 | ₹4,290.28 |
| 100 | ₹81.69620 | ₹8,169.62 |
| 250 | ₹76.58024 | ₹19,145.06 |
| 500 | ₹72.92178 | ₹36,460.89 |
| 1,000 | ₹69.44034 | ₹69,440.34 |
| 2,500 | ₹65.09378 | ₹1,62,734.45 |