
4126F | |
---|---|
DigiKey Part Number | 3720-4126F-ND |
Manufacturer | |
Manufacturer Product Number | 4126F |
Description | CBL CLIP P-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | Open | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.830" (21.08mm) | |
Width | 0.390" (9.91mm) | |
Height | - | |
Panel Hole Size | 0.157" (4.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹25.73000 | ₹25.73 |
10 | ₹22.00800 | ₹220.08 |
25 | ₹20.58760 | ₹514.69 |
50 | ₹19.59380 | ₹979.69 |
100 | ₹18.66200 | ₹1,866.20 |
250 | ₹17.48888 | ₹4,372.22 |
500 | ₹16.65294 | ₹8,326.47 |
1,000 | ₹15.85606 | ₹15,856.06 |
2,500 | ₹14.86288 | ₹37,157.20 |