
4325A | |
|---|---|
DigiKey Part Number | 3720-4325A-ND |
Manufacturer | |
Manufacturer Product Number | 4325A |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.470" ~ 0.560" (11.94mm ~ 14.22mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.470" ~ 0.560" (11.94mm ~ 14.22mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.750" (19.05mm) | |
Width | 1.240" (31.50mm) | |
Height | 1.120" (28.45mm) | |
Panel Hole Size | 0.170" (4.32mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹76.97200 | ₹769.72 |
| 25 | ₹72.16320 | ₹1,804.08 |
| 50 | ₹68.69680 | ₹3,434.84 |
| 100 | ₹65.40730 | ₹6,540.73 |
| 250 | ₹61.30892 | ₹15,327.23 |
| 500 | ₹58.38102 | ₹29,190.51 |
| 1,000 | ₹55.59290 | ₹55,592.90 |
| 3,000 | ₹51.44613 | ₹1,54,338.39 |