Cable Clip, C-Type Natural Adhesive 0.310" ~ 0.400" (7.87mm ~ 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4334

DigiKey Part Number
3720-4334-ND
Manufacturer
Manufacturer Product Number
4334
Description
CBL CLIP C-TYPE NATURAL ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Adhesive 0.310" ~ 0.400" (7.87mm ~ 10.16mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Adhesive
Manufacturer
Heyco Products Corporation
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Natural
Packaging
Box
Length
0.350" (8.89mm)
Part Status
Active
Width
0.750" (19.05mm)
Type
Clip, C-Type
Height
0.940" (23.88mm)
Type Attributes
Locking, Round
Panel Hole Size
0.250" (6.35mm)
Opening Size
0.310" ~ 0.400" (7.87mm ~ 10.16mm)
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,991
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹64.27000₹64.27
10₹54.81600₹548.16
25₹51.33800₹1,283.45
50₹48.88060₹2,444.03
100₹46.53670₹4,653.67
250₹43.61824₹10,904.56
500₹41.53336₹20,766.68
1,000₹39.54960₹39,549.60
3,000₹36.59900₹1,09,797.00
Manufacturers Standard Package