
9078 | |
|---|---|
DigiKey Part Number | 3720-9078-ND |
Manufacturer | |
Manufacturer Product Number | 9078 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.220" ~ 0.260" (5.59mm ~ 6.60mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.340" (8.64mm) | |
Head Diameter | 0.350" (8.89mm) | |
Head Height | 0.090" (2.29mm) | |
Hole Diameter | 0.201" (5.11mm) | |
Grip Range | 0.220" ~ 0.260" (5.59mm ~ 6.60mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹28.88800 | ₹288.88 |
| 25 | ₹27.09840 | ₹677.46 |
| 50 | ₹25.79380 | ₹1,289.69 |
| 100 | ₹24.56380 | ₹2,456.38 |
| 250 | ₹23.02068 | ₹5,755.17 |
| 500 | ₹21.92108 | ₹10,960.54 |