Circular - 0.750" (19.05mm) Grommet Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.750" (19.05mm) Grommet Black
C2016
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

C2016

DigiKey Part Number
3720-C2016-ND
Manufacturer
Manufacturer Product Number
C2016
Description
GROMMET TPE PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.750" (19.05mm) Grommet Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.063" (1.60mm)
Panel Cutout Dimensions
Circular - 0.750" (19.05mm)
Diameter - Inside
-
Features
-
Material
Thermoplastic Elastomer (TPE) and Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,393
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹82.94000₹82.94
5₹68.95800₹344.79
10₹64.29800₹642.98
25₹58.81920₹1,470.48
50₹55.16620₹2,758.31
100₹51.93260₹5,193.26
250₹48.18088₹12,045.22
500₹45.68536₹22,842.68
1,000₹43.45356₹43,453.56
Manufacturers Standard Package