
M4848 | |
|---|---|
DigiKey Part Number | 3720-M4848-ND |
Manufacturer | |
Manufacturer Product Number | M4848 |
Description | CABLE GRIP 14.99-25.4MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.590" (14.99mm) | |
Outside Cable Diameter (Max) | 1.000" (25.40mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.375" (34.9mm), 1 3/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | -18°C ~ 105°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹375.54000 | ₹375.54 |
| 10 | ₹318.78900 | ₹3,187.89 |
| 25 | ₹298.79160 | ₹7,469.79 |
| 50 | ₹284.53420 | ₹14,226.71 |
| 100 | ₹270.93830 | ₹27,093.83 |
| 300 | ₹250.72627 | ₹75,217.88 |
| 600 | ₹238.76272 | ₹1,43,257.63 |
| 1,200 | ₹227.37462 | ₹2,72,849.54 |
| 2,700 | ₹214.74196 | ₹5,79,803.29 |
