
N101 | |
---|---|
DigiKey Part Number | 3720-N101-ND |
Manufacturer | |
Manufacturer Product Number | N101 |
Description | CBA 500-14 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.500" Dia (12.70mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.140" (3.56mm) | |
Material | Polyurethane | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹10.11600 | ₹101.16 |
25 | ₹9.47760 | ₹236.94 |
50 | ₹9.03380 | ₹451.69 |
100 | ₹8.59890 | ₹859.89 |
250 | ₹8.05404 | ₹2,013.51 |
500 | ₹7.66892 | ₹3,834.46 |
1,000 | ₹7.30241 | ₹7,302.41 |