
S6809 | |
|---|---|
DigiKey Part Number | 3720-S6809-ND |
Manufacturer | |
Manufacturer Product Number | S6809 |
Description | CRIMPLESS SUNBUNDLER 8 BULK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.30" (58.42mm) 0.440" (11.18mm) 125 lbs (56.70 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.30" (58.42mm) | |
Width | 0.440" (11.18mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 125 lbs (56.70 kg) | |
Features | Heat Stabilized, UV Resistant | |
Material | Stainless Steel, PVC Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹74.26900 | ₹742.69 |
| 25 | ₹69.59120 | ₹1,739.78 |
| 50 | ₹66.27380 | ₹3,313.69 |
| 100 | ₹63.10560 | ₹6,310.56 |
| 250 | ₹59.14700 | ₹14,786.75 |
| 500 | ₹56.32348 | ₹28,161.74 |
| 1,000 | ₹53.63320 | ₹53,633.20 |
| 3,000 | ₹49.63304 | ₹1,48,899.12 |
