Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, PCB Trace Surface Mount
Murata LBCA1HN2EG-917- Unboxing | DigiKey

LBCA1HN2EG-917

DigiKey Part Number
490-LBCA1HN2EG-917TR-ND - Tape & Reel (TR)
490-LBCA1HN2EG-917CT-ND - Cut Tape (CT)
490-LBCA1HN2EG-917DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBCA1HN2EG-917
Description
RF TXRX MOD BTPCB TH SMD
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LBCA1HN2EG-917 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
6dBm
Sensitivity
-96dBm
Serial Interfaces
ADC, GPIO, I2C, PCM, PWM, SPI, UART
Antenna Type
Antenna Not Included, PCB Trace
Utilized IC / Part
NCH-RSL15-512-101WC40-ABG
Memory Size
512kB Flash, 80kB RAM
Voltage - Supply
1.2V ~ 3.6V
Current - Receiving
2.7mA ~ 5.8mA
Current - Transmitting
4.3mA ~ 24.1mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
34-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹957.02000₹957.02
10₹831.12600₹8,311.26
25₹787.34720₹19,683.68
100₹727.25150₹72,725.15
250₹691.26120₹1,72,815.30
500₹665.86430₹3,32,932.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹654.78820₹6,54,788.20
Manufacturers Standard Package