
AT-126(40) | |
|---|---|
DigiKey Part Number | AT-126(40)-ND |
Manufacturer | |
Manufacturer Product Number | AT-126(40) |
Description | RF ATTENUATOR 26DB 50OHM SMA |
Customer Reference | |
Detailed Description | RF Attenuators 26dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-126(40) Models |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Hirose Electric Co Ltd | Power (Watts) 1W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | Package / Case SMA In-Line Module |
Attenuation Value 26dB | Base Product Number |