Parametric Equivalent

AT-2320(40) | |
|---|---|
DigiKey Part Number | AT-2320(40)-ND |
Manufacturer | |
Manufacturer Product Number | AT-2320(40) |
Description | RF ATTENUATOR 20DB 50OHM SMA |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 2.5 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-2320(40) Models |
Category | Frequency Range 0 Hz ~ 2.5 GHz |
Manufacturer Hirose Electric Co Ltd | Power (Watts) 1W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | Package / Case SMA In-Line Module |
Attenuation Value 20dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R411820124 | Radiall USA, Inc. | 32 | 2201-R411820124-ND | ₹7,862.10000 | Parametric Equivalent |
