Image for BH12-P1-213 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH12-P1-213

DigiKey Part Number
26-BH12-P1-213TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH12-P1-213
Description
INTERCONNECT CIRCULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 22-24 AWG Size Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
22-24 AWG
Wire Gauge or Range - mm²
0.25 ~ 0.34mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Termination Finish
Nickel
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹46.50382₹4,65,038.20
Manufacturers Standard Package