
BH12-SC-213 | |
|---|---|
DigiKey Part Number | 26-BH12-SC-213TR-ND - Tape & Reel (TR) 26-BH12-SC-213CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BH12-SC-213 |
Description | FEMALE POWER CONTACT, 14-16 AWG, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Termination Finish | Tin | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹73.80300 | ₹738.03 |
| 25 | ₹69.18120 | ₹1,729.53 |
| 50 | ₹65.88260 | ₹3,294.13 |
| 100 | ₹62.72350 | ₹6,272.35 |
| 250 | ₹58.79664 | ₹14,699.16 |
| 500 | ₹55.98614 | ₹27,993.07 |
| 1,000 | ₹53.31264 | ₹53,312.64 |
| 2,500 | ₹49.97528 | ₹1,24,938.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹53.77130 | ₹2,68,856.50 |
| 10,000 | ₹51.20683 | ₹5,12,068.30 |
| 15,000 | ₹49.76431 | ₹7,46,464.65 |

