
BM23FR0.8-18DP-0.35V(895) | |
|---|---|
DigiKey Part Number | H125637TR-ND - Tape & Reel (TR) H125637CT-ND - Cut Tape (CT) H125637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.8-18DP-0.35V(895) |
Description | CONN HDR 18POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.8-18DP-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 18 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹68.44698 | ₹68,446.98 |
| 2,000 | ₹65.17988 | ₹1,30,359.76 |
| 3,000 | ₹63.34256 | ₹1,90,027.68 |
| 5,000 | ₹61.10150 | ₹3,05,507.50 |
| 7,000 | ₹59.66926 | ₹4,17,684.82 |
| 10,000 | ₹58.18785 | ₹5,81,878.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹85.26500 | ₹852.65 |
| 25 | ₹79.95360 | ₹1,998.84 |
| 50 | ₹76.13300 | ₹3,806.65 |
| 100 | ₹72.48940 | ₹7,248.94 |
| 250 | ₹67.94752 | ₹16,986.88 |
| 500 | ₹64.70090 | ₹32,350.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹94.58400 | ₹945.84 |
| 25 | ₹90.68880 | ₹2,267.22 |
| 50 | ₹88.75040 | ₹4,437.52 |
| 100 | ₹84.89240 | ₹8,489.24 |
| 250 | ₹77.17664 | ₹19,294.16 |
| 500 | ₹69.45898 | ₹34,729.49 |
