18 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.8-18DP-0.35V(895)

DigiKey Part Number
H125637TR-ND - Tape & Reel (TR)
H125637CT-ND - Cut Tape (CT)
H125637DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.8-18DP-0.35V(895)
Description
CONN HDR 18POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.8-18DP-0.35V(895) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
18
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.025" (0.63mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹68.44698₹68,446.98
2,000₹65.17988₹1,30,359.76
3,000₹63.34256₹1,90,027.68
5,000₹61.10150₹3,05,507.50
7,000₹59.66926₹4,17,684.82
10,000₹58.18785₹5,81,878.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹100.64000₹100.64
10₹85.26500₹852.65
25₹79.95360₹1,998.84
50₹76.13300₹3,806.65
100₹72.48940₹7,248.94
250₹67.94752₹16,986.88
500₹64.70090₹32,350.45
Digi-Reel®
QuantityUnit PriceExt Price
1₹111.82000₹111.82
10₹94.58400₹945.84
25₹90.68880₹2,267.22
50₹88.75040₹4,437.52
100₹84.89240₹8,489.24
250₹77.17664₹19,294.16
500₹69.45898₹34,729.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.